LAPP 53112551 cable gland with strain and bend relief M16 1 pc

MPN
53112551
Brand
LAPP
EAN-13
4044777575268
Order Code
67-6265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Introducing the LAPP 53112551 Cable Gland, designed to provide superior strain and bend relief for your cable installations. This M16 gland ensures durability and reliable performance in various applications, thanks to its high-quality construction.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 4.5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot