LAPP 53112534 gland EMC M32 Brass 1 pc

MPN
53112534
Brand
LAPP
EAN-13
4044777575183
Order Code
67-6253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £19.86
75+ £19.69
250+ £19.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The LAPP 53112534 EMC Cable Gland is designed to provide superior electromagnetic compatibility (EMC) and robust protection for your cables. Made from high-quality brass, this M32 cable gland ensures durability and reliable performance, making it an ideal choice for various industrial applications.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot