LAPP 52220085 MULTI Cable feedthrough, max Ø 20mm, PC, 1 pc

MPN
52220085
Brand
LAPP
EAN-13
4044777681648
Order Code
67-6271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Introducing the LAPP 52220085 Multi-cable Bush system, designed to provide efficient and secure cable management. This bush system accommodates cables with a maximum diameter of 20mm, ensuring a versatile solution for various applications. Made from high-quality polycarbonate (PC), it offers durability and reliability.
Type Cable Gland
Clamp Diameter 8mm
Diameter 20mm
Height 46mm
IP Rating IP68
Length 144mm
Material Polycarbonate (PC)
Maximum Temperature 100°C
Min. temperature -30°C
Misc Attribute 1 8 x 8-12mm, 2 x 12-16 mm, 1x 16-20mm
Misc Attribute 2 SKINTOP® MULTI Version 4
Panel Hole Diameter 46 x 144 mm
Panel Thickness 14mm

Reviews

Be the first to submit a review

Trustpilot