LAPP 53112570 cable gland M12 brass with strain relief 1 pc

MPN
53112570
Brand
LAPP
EAN-13
4044776790327
Order Code
67-6257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £5.22
75+ £4.43
250+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Introducing the LAPP 53112570 Cable Gland, designed to provide superior strain relief and ensure secure connections for your cable installations. Made from high-quality brass, this M12 gland offers durability and reliable performance in various applications
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 3.5mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 16mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot