LAPP 53113711 cable gland, strain relief, UV & cold-resistant, 3/8"

Order Code:

67-6282

Brand: LAPP MPN: 53113711 EAN-13: 4064161270326

Discontinued


Introducing the LAPP 53113711 Cable Gland, designed to provide superior strain relief and withstand extreme environmental conditions. This 3/8" cable gland is both UV and cold-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT3/8in
Colour Brass
Material Brass
Type Cable gland
Clamp Ø 2mm
External thread 3/8"
Halogen free Yes
Length 39.7mm
Max. temperature +100°C
Min. temperature -70°C
Spanner size 20mm
Terminal Ø (max.) 7mm

Trustpilot