LAPP 53112577 gland with M63 strain relief, brass, 1 pc

MPN
53112577
Brand
LAPP
EAN-13
4044776790419
Order Code
67-6262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £112.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The LAPP 53112577 Cable Gland is engineered to provide exceptional strain relief and protection for your cables. Made from high-quality brass, this M63 cable gland ensures robust performance and longevity, making it an excellent choice for demanding industrial environments.
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 67mm
Terminal Ø (max.) 45mm

Reviews

Be the first to submit a review

Trustpilot