LAPP 53112554 gland M32 with strain and bend relief, brass, 1 pc

MPN
53112554
Brand
LAPP
EAN-13
4044777575299
Order Code
67-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Introducing the LAPP 53112554 Gland, designed to provide superior strain and bend relief for your cable installations. Made from high-quality brass, this M32 gland ensures durability and reliable performance in various applications.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot