LAPP 53112575 gland strain relief M40 Brass 1 piece

MPN
53112575
Brand
LAPP
EAN-13
4044776790396
Order Code
67-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The LAPP 53112575 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M40 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 45mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot