LAPP 53112546 gland M50 brass robust design for secure connections

MPN
53112546
Brand
LAPP
EAN-13
4044777575244
Order Code
67-6246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £129.84
30+ £128.87
100+ £127.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Introducing the LAPP 53112546 Gland, designed to provide secure and reliable connections for your cable installations. Made from high-quality brass, this M50 gland features a robust design that ensures durability and long-lasting performance in various applications.
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 27mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 54mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot