LAPP 52001887 gland M8 Brass Nickel 1 pc durable and reliable design

MPN
52001887
Brand
LAPP
EAN-13
4044777366668
Order Code
67-6266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,037 in stock

Introducing the LAPP 52001887 Gland M8, crafted from high-quality brass with a nickel finish. This single-piece gland is designed to provide exceptional durability and reliability, making it an ideal choice for various industrial and commercial applications.
Thread Size M8
Colour Nickel
Material Brass
IP Rating IP66, IP68
Type Cable gland
Clamp Ø 3.5mm
External thread M8
Length 20.5mm
Maximum Temperature +200°C
Min. temperature -20°C
Spanner size 11mm
Terminal Ø (max.) 5.5mm

Reviews

Be the first to submit a review

Trustpilot