LAPP 53105300 gland EMC M12x1.5 Stainless steel 1 piece

MPN
53105300
Brand
LAPP
EAN-13
4064161270289
Order Code
67-6272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £37.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The LAPP 53105300 EMC Cable Gland is designed to provide exceptional electromagnetic compatibility (EMC) and robust protection for your cables. Made from high-quality stainless steel, this M12x1.5 cable gland ensures durability and reliable performance, making it an ideal choice for various industrial applications.
Thread Size M12
Colour Stainless steel
Material Stainless steel
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 4mm
External thread M12 x 1.5
Length 39.9mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 16mm
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot