LAPP 52001894 gland M10 brass nickel 1 pc(s)

MPN
52001894
Brand
LAPP
EAN-13
2050005033648
Order Code
67-6268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The LAPP 52001894 Cable Gland is designed to provide reliable protection and durability for your cable management needs. Made from high-quality brass with a nickel finish, this M10 cable gland ensures robust performance and longevity, making it an excellent choice for various industrial applications.
Thread Size M10
Colour Nickel
Material Brass
IP Rating IP66, IP68
Type Cable gland
Clamp Ø 5mm
External thread M10
Length 22.3mm
Maximum Temperature +200°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot