LAPP 53112545 gland M40 brass 1 pc sturdy and reliable

MPN
53112545
Brand
LAPP
EAN-13
4044777575237
Order Code
67-6254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £89.87
30+ £86.70
100+ £83.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The LAPP 53112545 Cable Gland is engineered to deliver exceptional durability and reliability for your cable management needs. Constructed from high-quality brass, this M40 cable gland is designed to withstand demanding industrial environments, ensuring long-lasting performance.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 45mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot