LAPP 53112552 gland M20 Brass with strain and bend relief

MPN
53112552
Brand
LAPP
EAN-13
4044777575275
Order Code
67-6255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Introducing the LAPP 53112552 Gland, designed to provide superior strain and bend relief for your cable installations. Made from high-quality brass, this M20 gland ensures durability and reliable performance in various applications.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot