LAPP 52220065 Multi-cable feedthru terminal Ø16mm max PC 1 pc

MPN
52220065
Brand
LAPP
EAN-13
4044777365982
Order Code
67-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Introducing the LAPP 52220065 Multi-Cable Bush system, designed to provide efficient and secure cable management. This bush system accommodates cables with a maximum diameter of 16mm, ensuring a versatile solution for various applications. Made from high-quality polycarbonate (PC), it offers durability and reliability.
Type Cable Gland
Clamp Diameter 2mm
Diameter 16mm
Height 46mm
IP Rating IP66, IP67, IP68
Length 144mm
Material Polycarbonate (PC)
Maximum Temperature 110°C
Min. temperature -30°C
Misc Attribute 1 5 x 2 - 6 mm, 8 x 4-8 mm, 3 x 5 - 9 mm, 2 x 8 - 12 mm, 1 x 12 - 16 mm, 2 x ASI bus or 2 x 2 - 4 mm
Misc Attribute 2 SKINTOP® MULTI Version 1
Panel Hole Diameter 46 x 144 mm
Panel Thickness 14mm

Reviews

Be the first to submit a review

Trustpilot