LAPP 52115760 gland PG29 brass set, large clamping, optimal strain relief

MPN
52115760
Brand
LAPP
EAN-13
4044773165845
Order Code
67-6160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £303.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Specially designed for thick wall thicknesses. High functional reliability. Large, variable clamping ranges. Optimum strain relief.
Thread Size PG29
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 16mm
External thread PG29
Halogen free No
Maximum Temperature +100°C
Min. temperature -30°C
Spanner size 40mm
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot