LAPP 53112511 gland Brass M75 1 pc durable brass construction

MPN
53112511
Brand
LAPP
EAN-13
4044774405063
Order Code
67-6158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £153.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Introducing the LAPP 53112511 Gland, designed to provide secure and reliable connections for your cable installations. Made from high-quality brass, this M75 gland features a robust construction that ensures durability and long-lasting performance in various applications.
Thread Size M75
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 53mm
EMC-version No
Explosion-tested version No
External thread M75
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 105mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 75
Pitch thread 1.5mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Spanner size 95mm
Suitable For Cable Outer Diameter 53mm - 63mm
Surface protection Nickel-plated
Terminal Ø (max.) 63mm
Thread Length 15mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 95mm

Reviews

Be the first to submit a review

Trustpilot