Christmas Opening Hours and Delivery Dates here

LAPP 53113701 gland strain relief cold-resistant UV-resistant brass

Order Code:

67-6277

Brand: LAPP MPN: 53113701 EAN-13: 4064161270302
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

Introducing the LAPP 53113701 Gland, a premium solution designed to provide exceptional strain relief and withstand extreme conditions. Made from high-quality brass, this gland is both cold- and UV-resistant, ensuring reliable performance in a variety of environments.
Colour Brass
Material Brass
Type Cable Gland
Clamp Ø 4.5mm
External thread 3/8"
Halogen free Yes
Length 39.7mm
Max. temperature +100°C
Min. temperature -70°C
Spanner size 20mm
Terminal Ø (max.) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot