LAPP 4725121 Strand 1x0.50mm² Green 100m halogen-free for dry spaces

MPN
4725121
Brand
LAPP
EAN-13
4044774730080
Order Code
67-6018
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £30.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
Colour Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Cable Gland
Conductor Material Copper
Maximum Operating Temperature +90°C
Minimum Operating Temperature -15°C
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot