LAPP 53112543 gland M25 Brass 1 pc high-quality component

MPN
53112543
Brand
LAPP
EAN-13
4044777575213
Order Code
67-6245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £38.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Introducing the LAPP 53112543 Gland, a high-quality component designed to provide secure and reliable connections for your cable installations. Made from premium brass, this M25 gland ensures durability and long-lasting performance in various applications.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot