LAPP 53113704 gland 1" brass strain relief cold/UV resistant

MPN
53113704
Brand
LAPP
EAN-13
4044777697816
Order Code
67-6280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Introducing the LAPP 53113704 Gland, designed to provide exceptional strain relief and withstand extreme environmental conditions. Made from high-quality brass, this 1" gland is both cold and UV-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT1in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread 1"
Halogen free Yes
Length 49mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot