LAPP 53105302 gland EMC M20 x 1.5 Stainless steel 1 pc

MPN
53105302
Brand
LAPP
EAN-13
2050005033594
Order Code
67-6274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £60.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The LAPP 53105302 EMC Cable Gland is designed to provide superior electromagnetic compatibility (EMC) and robust protection for your cables. Made from high-quality stainless steel, this M20 x 1.5 cable gland ensures durability and reliable performance, making it an ideal choice for various industrial applications.
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 9mm
External thread M20 x 1.5
Length 46.4mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot