HuiYuan 2504G6D-KPC-S LED Green Rectangular Wired 2x5mm 75mcd 180° 20mA |
19-0546
|
|
Despatched within 4 working days - 1,369 in stock
|
100+ £0.064
Price per unit Ex VAT
|
Green |
570nm |
Radial lead |
75mcd |
2.3V |
180° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534B2D-KHA-A LED wired Blue Rectangular 2 x 5 mm 125 mcd 120° 20 mA |
19-0554
|
|
|
100+ £0.069
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
125mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534B2D-KHC-C LED wired Blue Rectangular 2x5mm 500mcd 120° 20mA |
19-0556
|
|
Despatched within 4 working days - 7 in stock
|
50+ £0.098
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
500mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534W2D-KHA-A LED White Rectangular 2 x 5 mm 175 mcd 120° 20 mA |
19-0562
|
|
Despatched within 4 working days - 589 in stock
|
100+ £0.078
Price per unit Ex VAT
|
White |
|
Radial lead |
175mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003G6C-BSA-S LED Green Circular 5 mm 1500 mcd 15° 20 mA 2.1 V |
19-0659
|
|
Despatched within 4 working days - 478 in stock
|
100+ £0.078
Price per unit Ex VAT
|
Green |
570nm |
THT |
1500mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003G6D-EPB-P LED Green Circular 5 mm 38 mcd 50° 20 mA 2.1 V |
19-0662
|
|
Despatched within 4 working days - 1,392 in stock
|
100+ £0.052
Price per unit Ex VAT
|
Green |
570nm |
THT |
38mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R1C-BSB-B LED wired circular 5mm red 3000mcd 15° 20mA 2.1V |
19-0664
|
|
|
100+ £0.039
Price per unit Ex VAT
|
Red |
628nm |
THT |
3000mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R1D-EHB-A Circular LED Red Wired 5mm 130mcd 50° 20mA 2.1V |
19-0669
|
|
Despatched within 4 working days - 7 in stock
|
100+ £0.040
Price per unit Ex VAT
|
Red |
628nm |
THT |
130mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R4C-BPC-P LED Red Circular 5mm 75mcd 15° 20mA 2.1V Wired |
19-0673
|
|
Despatched within 4 working days - 273 in stock
|
100+ £0.034
Price per unit Ex VAT
|
Red |
640nm |
THT |
75mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R4D-EPB-P LED Red Circular 5mm 8mcd 50° 20mA 2.1V |
19-0674
|
|
Despatched within 4 working days - 9 in stock
|
100+ £0.040
Price per unit Ex VAT
|
Red |
640nm |
THT |
8mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034B2C-BSD-C LED Blue Circular 5 mm 8000 mcd 15° 20 mA 3.2 V |
19-0697
|
|
Despatched within 4 working days - 197 in stock
|
50+ £0.137
Price per unit Ex VAT
|
Blue |
465nm |
THT |
8000mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034B2C-DSB-B LED wired Blue Circular 5 mm 1500 mcd 40° 20 mA 3.2 V |
19-0701
|
|
Despatched within 4 working days - 168 in stock
|
50+ £0.102
Price per unit Ex VAT
|
Blue |
465nm |
THT |
1500mcd |
3.2V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034B2C-DSC-C LED wired Blue Circular 5mm 3100mcd 40° 20mA 3.2V |
19-0703
|
|
Despatched within 4 working days - 238 in stock
|
50+ £0.132
Price per unit Ex VAT
|
Blue |
465nm |
THT |
3100mcd |
3.2V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034B2D-EHD-A LED Blue Circular 5mm 500mcd 50° 20mA wired |
19-0704
|
|
Despatched within 4 working days - 373 in stock
|
100+ £0.080
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
500mcd |
3.3V |
50° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5034B2D-ESA-B LED Wired Blue Circular 5 mm 900 mcd 50° 20 mA 3.1 V |
19-0705
|
|
|
50+ £0.082
Price per unit Ex VAT
|
Blue |
465nm |
THT |
900mcd |
3.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034B2D-ESB-C LED wired Blue Circular 5 mm 2800 mcd 50° 20 mA 3.1 V |
19-0706
|
|
|
50+ £0.129
Price per unit Ex VAT
|
Blue |
465nm |
THT |
2800mcd |
3.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034G3C-BSC-A LED Green Circular 5 mm 6500 mcd 15° 20 mA 3.2 V |
19-0707
|
|
Despatched within 4 working days - 463 in stock
|
50+ £0.100
Price per unit Ex VAT
|
Green |
525nm |
THT |
6500mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034G3C-BUA-B Circular Green LED 5mm 18000mcd 15° 20mA 3.2V |
19-0708
|
|
Despatched within 4 working days - 498 in stock
|
20+ £0.207
Price per unit Ex VAT
|
Green |
525nm |
THT |
18000mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034R1C-BUB-E LED 5mm Red Circular 18000mcd 15° 20mA 2.2V |
19-0713
|
|
|
25+ £0.212
Price per unit Ex VAT
|
Red |
625nm |
THT |
18000mcd |
2.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034R1C-DSD-D LED 5mm Red Circular 4000mcd 40° 20mA 2.1V |
19-0716
|
|
Despatched within 4 working days - 316 in stock
|
20+ £0.217
Price per unit Ex VAT
|
Red |
628nm |
THT |
4000mcd |
2.1V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-BSC-A LED White Circular 5mm 5000mcd 15° 20mA 3.2V |
19-0719
|
|
Despatched within 4 working days - 89 in stock
|
50+ £0.100
Price per unit Ex VAT
|
White |
|
THT |
5000mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-BSD-B LED White Circular 5 mm 9500 mcd 15° 20 mA 3.2 V |
19-0720
|
|
Despatched within 4 working days - 1,131 in stock
|
50+ £0.114
Price per unit Ex VAT
|
White |
|
THT |
9500mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-BUB-C LED 5 mm White 18000 mcd 15 ° 20 mA 3.2 V |
19-0721
|
|
Despatched within 4 working days - 89 in stock
|
50+ £0.140
Price per unit Ex VAT
|
White |
|
THT |
18000mcd |
3.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-BUC-E LED White Circular 5 mm 23000 mcd 15° 20 mA 3.1 V |
19-0722
|
|
|
20+ £0.236
Price per unit Ex VAT
|
White |
|
THT |
23000mcd |
3.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-DSC-B LED White Circular 5 mm 3400 mcd 40° 20 mA 3.2 V |
19-0726
|
|
|
50+ £0.108
Price per unit Ex VAT
|
White |
|
THT |
3400mcd |
3.2V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-DSE-C LED White Circular 5mm 5000mcd 40° 20mA 3.2V |
19-0727
|
|
Despatched within 4 working days - 575 in stock
|
50+ £0.140
Price per unit Ex VAT
|
White |
|
THT |
5000mcd |
3.2V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2D-ESB-C LED White Circular 5mm 3500mcd 50° 20mA 3.1V |
19-0729
|
|
|
50+ £0.140
Price per unit Ex VAT
|
White |
|
THT |
3500mcd |
3.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1C-BSC-C LED 5mm wired Yellow Circular 6000mcd 15° 20mA |
19-0731
|
|
|
50+ £0.091
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
6000mcd |
2.3V |
15° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434B2C-LHC-A LED wired Blue Bell 5 mm 500 mcd 100° 20 mA |
19-0751
|
|
|
100+ £0.069
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
500mcd |
3.3V |
100° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434B2C-LSA-C LED Blue Bell-shaped 5mm 1500mcd 100° 20mA |
19-0752
|
|
|
50+ £0.098
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
1500mcd |
3.3V |
100° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434G3C-LSA-B LED Green Bell-shaped 5 mm 1750 mcd 100° 20 mA |
19-0753
|
|
Despatched within 4 working days - 73 in stock
|
50+ £0.130
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
1750mcd |
3.3V |
100° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434R1C-LSA-E LED Red 5 mm Bell-shaped 1500 mcd 100° 20 mA Wired |
19-0755
|
|
Despatched within 4 working days - 580 in stock
|
50+ £0.153
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
1500mcd |
2.3V |
100° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434W2C-LHC-A LED Bell-shaped White 5 mm 500 mcd 100° 20 mA |
19-0756
|
|
Despatched within 4 working days - 500 in stock
|
100+ £0.077
Price per unit Ex VAT
|
White |
|
Radial lead |
500mcd |
3.3V |
100° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434W2C-LSB-C LED Bell-shaped White 5 mm 1900 mcd 100° 20 mA |
19-0757
|
|
|
50+ £0.103
Price per unit Ex VAT
|
White |
|
Radial lead |
1900mcd |
3.3V |
100° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5603R1C-KHB-A LED Red 5mm Cylindrical Wired 325mcd 90° 20mA |
19-0759
|
|
|
150+ £0.037
Price per unit Ex VAT
|
Red |
628nm |
Short flat top |
325mcd |
2.3V |
90° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634B2C-KHD-A LED wired Blue 5 mm 600 mcd 90° 20 mA |
19-0761
|
|
|
100+ £0.074
Price per unit Ex VAT
|
Blue |
465nm |
Short flat top |
600mcd |
3.3V |
90° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634G3C-KSB-B LED Green Cylindrical 5mm 1700mcd 90° 20mA |
19-0762
|
|
Despatched within 4 working days - 2,992 in stock
|
50+ £0.144
Price per unit Ex VAT
|
Green |
528nm |
Short flat top |
1700mcd |
3.3V |
90° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634R1C-KHE-C LED Red Cylindrical 5 mm 800 mcd 90° 20 mA Wired |
19-0763
|
|
|
50+ £0.091
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
800mcd |
2.3V |
90° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634R1C-KSA-E LED Red Cylindrical 5 mm 1600 mcd 90° 20 mA |
19-0764
|
|
Despatched within 4 working days - 4,053 in stock
|
25+ £0.165
Price per unit Ex VAT
|
Red |
628nm |
Short flat top |
1600mcd |
2.3V |
90° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634Y1C-KSA-E LED 5 mm Yellow Cylindrical Wired 1600 mcd 90° 20 mA |
19-0768
|
|
|
25+ £0.165
Price per unit Ex VAT
|
Yellow |
588nm |
Short flat top |
1600mcd |
2.3V |
90° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6634B2C-LHC-B LED wired 5 mm Blue Cylindrical 350 mcd 120° 20 mA |
19-0771
|
|
|
50+ £0.105
Price per unit Ex VAT
|
Blue |
465nm |
V-Top |
350mcd |
3.5V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6634W2C-LHC-B LED wired 5 mm White Cylindrical 900 mcd 120° 20 mA |
19-0772
|
|
|
50+ £0.112
Price per unit Ex VAT
|
White |
|
V-Top |
900mcd |
3.5V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834B2C-LHD-B LED wired Blue Flat square 5 mm 700 mcd 120° 20 mA |
19-0773
|
|
Despatched within 4 working days - 157 in stock
|
100+ £0.073
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
700mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834B2C-LSA-C LED wired Blue Flat square 5 mm 1250 mcd 120° 20 mA |
19-0774
|
|
Despatched within 4 working days - 8 in stock
|
50+ £0.097
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
1250mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834R1C-LHD-C LED Red Flat square 5 mm 625 mcd 120° 20 mA |
19-0778
|
|
|
50+ £0.084
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
625mcd |
2.3V |
120° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834W2C-LSA-A LED wired flat square 5 mm white 1000 mcd 120° 20 mA |
19-0779
|
|
Despatched within 4 working days - 689 in stock
|
100+ £0.075
Price per unit Ex VAT
|
White |
|
Radial lead |
1000mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 7206B2C-CSC-B LED wired Blue Circular 5 mm 3500 mcd 20 mA |
19-0799
|
|
Despatched within 4 working days - 1,608 in stock
|
50+ £0.124
Price per unit Ex VAT
|
Blue |
465nm |
Radial lead |
3500mcd |
5V |
|
5mm |
InGaN |
|
1.8 - 2.0Hz |
|
flashing |
|
|
20mA |
1 |
LED wired |