HuiYuan 5003G6D-EPB-P LED Green Circular 5 mm 38 mcd 50° 20 mA 2.1 V

MPN
5003G6D-EPB-P
Brand
HuiYuan
EAN-13
2050004733396
Order Code
19-0662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,392 in stock

HuiYuan 5003G6D-EPB-P is a green 5 mm circular LED with a luminous intensity of 38 millicandela and a viewing angle of 50 degrees. Designed for electronic and electrical applications, this light-emitting diode operates at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, making it suitable for low-power circuits. Common uses for this semiconductor lighting component include indication and signalling purposes in telecommunications equipment, consumer electronics, and industrial control systems, where its single-wavelength green light provides clear and distinct visual cues. Being a part of the 5 mm LED category, it is typically employed in scenarios that require reliable, energy-efficient lighting with a focus on long service life and robust performance.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 38mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot