HuiYuan 2534W2D-KHA-A LED White Rectangular 2 x 5 mm 175 mcd 120° 20 mA

MPN
2534W2D-KHA-A
Brand
HuiYuan
EAN-13
2050005013800
Order Code
19-0562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

HuiYuan 2534W2D-KHA-A is a high-quality LED component, typified by its rectangular shape measuring 2 x 5 mm. This white LED emits light with a luminous intensity of 175 millicandela while operating at a forward current of 20 milliamperes and offers a wide viewing angle of 120 degrees. It is a surface-mounted device (SMD) that ensures efficient illumination for various applications. Its typical uses include backlighting for displays, status indicators, and general-purpose lighting in electronic devices. Utilising semiconductor technology, this single wavelength light-emitting diode is ideal for precision lighting applications where consistent and reliable light output is required.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 175mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot