HuiYuan 5003R1D-EHB-A Circular LED Red Wired 5mm 130mcd 50° 20mA 2.1V

MPN
5003R1D-EHB-A
Brand
HuiYuan
EAN-13
2050004733327
Order Code
19-0669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

HuiYuan 5003R1D-EHB-A is a Circular LED featuring a 5 mm diameter, designed to emit red light with a luminous intensity of 130 millicandelas at a typical forward current of 20 mA and a forward voltage of 2.1 V. With a viewing angle of 50 degrees, this semiconductor lighting device is ideal for applications requiring precise single wavelength light output. Its compact, wired construction makes it suitable for various applications, including indicator lights, status displays, and general-purpose electronic signalling. Engineers often utilise this light-emitting diode in circuit designs where reliable performance and consistent illumination are essential.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot