HuiYuan 6834W2C-LSA-A LED wired flat square 5 mm white 1000 mcd 120° 20 mA

MPN
6834W2C-LSA-A
Brand
HuiYuan
EAN-13
2050005017273
Order Code
19-0779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 689 in stock

HuiYuan's 6834W2C-LSA-A LED is a flat square light-emitting diode that measures 5 mm. This component is engineered to deliver a luminous intensity of 1000 millicandela and a viewing angle of 120 degrees at a forward current of 20 mA. It is designed for use in semiconductor lighting applications where precise single-wavelength light is needed, making it ideal for use in indicators, displays, and various custom lighting solutions. The sturdy design and consistent performance make it suitable for integration into both consumer electronics and industrial equipment, where reliable, energy-efficient light sources are essential. The product's specifications cater to those requiring high-quality LED lighting with a focus on durability and energy efficiency.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1000mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot