HuiYuan 5603R1C-KHB-A LED Red 5mm Cylindrical Wired 325mcd 90° 20mA

MPN
5603R1C-KHB-A
Brand
HuiYuan
EAN-13
2050005017419
Order Code
19-0759
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5603R1C-KHB-A is a red light-emitting diode featuring a 5 mm cylindrical package, designed for precise and efficient lighting applications. With a luminous intensity of 325 millicandela and a viewing angle of 90 degrees, this LED is well-suited for use in a variety of engineering fields, including precise indication systems and visual signal applications. Operating at a current of 20 milliamperes, it ensures consistent performance for semiconductor lighting solutions, providing single-wavelength illumination essential for tasks requiring specified spectral output. Its robust design makes it an ideal choice for circuit boards within electronic devices where reliable and clear indication of status or operation is crucial.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 325mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (3)


Trustpilot