HuiYuan 2534B2D-KHC-C LED wired Blue Rectangular 2x5mm 500mcd 120° 20mA

MPN
2534B2D-KHC-C
Brand
HuiYuan
EAN-13
2050005013794
Order Code
19-0556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

HuiYuan 2534B2D-KHC-C is a high-quality light-emitting diode designed for precise lighting applications, featuring a blue, rectangular profile with dimensions of 2 x 5 mm. This model delivers a luminous intensity of 500 millicandela at a viewing angle of 120 degrees, while operating efficiently at a forward current of 20 mA. The 2534B2D-KHC-C is particularly suitable for applications requiring single-wavelength lighting, such as indicator lights, decorative lighting, and backlighting in electronic instruments. Its robust design ensures reliable performance in a variety of semiconductor lighting systems. The product is ideal for engineers seeking efficient, consistent, and compact lighting solutions in their designs.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot