HuiYuan 6834B2C-LSA-C LED wired Blue Flat square 5 mm 1250 mcd 120° 20 mA

MPN
6834B2C-LSA-C
Brand
HuiYuan
EAN-13
2050005017266
Order Code
19-0774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

HuiYuan 6834B2C-LSA-C is a wired blue flat square LED, engineered in a 5 mm package designed for efficiency in semiconductor lighting applications. This light-emitting diode provides a luminous intensity of 1250 millicandela with a viewing angle of 120 degrees, operating effectively at a forward current of 20 milliamps. Utilising semiconductor technology, it emits a single wavelength light, making it ideal for precision lighting applications such as indication, decorative lighting, and display systems. The compact flat square design facilitates ease of integration into various circuit designs, ensuring reliable performance in both consumer electronics and industrial lighting solutions.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot