HuiYuan 5634G3C-KSB-B LED Green Cylindrical 5mm 1700mcd 90° 20mA

MPN
5634G3C-KSB-B
Brand
HuiYuan
EAN-13
2050005014838
Order Code
19-0762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,992 in stock

HuiYuan 5634G3C-KSB-B is a green cylindrical LED featuring a 5 mm package size, designed to emit light at a single wavelength with an intensity of 1700 millicandela and a viewing angle of 90 degrees. Operated at a forward current of 20 mA, this semiconductor lighting device is optimised for applications that require bright, focused illumination, such as status indicators, instrument panel lighting, and decorative lighting solutions. Its efficient light output combined with reliability makes it ideal for integration into both consumer electronics and specialised industrial equipment.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 1700mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot