HuiYuan 5434B2C-LSA-C LED Blue Bell-shaped 5mm 1500mcd 100° 20mA

MPN
5434B2C-LSA-C
Brand
HuiYuan
EAN-13
2050005017389
Order Code
19-0752
Country of Origin
China

Discontinued


HuiYuan 5434B2C-LSA-C is a blue, bell-shaped light-emitting diode (LED) with a 5 mm lens diameter, designed to deliver high-intensity illumination with a luminous intensity of 1500 mcd. This semiconductor lighting device operates with a forward current of 20 mA and disperses light across a wide viewing angle of 100 degrees, making it suitable for applications that require uniform light distribution. Commonly employed in visual indicators, display systems, and decorative lighting, this LED provides reliable single-wavelength light output. Its robust design and consistent performance make it a dependable choice for engineers working in the fields of electronics and optoelectronics where precise colour and brightness specifications are essential.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (4)


Trustpilot