HuiYuan 5034Y1C-BSC-C LED 5mm wired Yellow Circular 6000mcd 15° 20mA

MPN
5034Y1C-BSC-C
Brand
HuiYuan
EAN-13
2050005016931
Order Code
19-0731
Country of Origin
China

Discontinued


HuiYuan 5034Y1C-BSC-C is a robust 5 mm yellow LED wired for optimal performance in various lighting applications. This light-emitting diode features a high luminous intensity of 6000 millicandela at a narrow viewing angle of 15 degrees, making it suitable for tasks requiring focussed illumination. Engineered to operate efficiently at a forward current of 20 milliamperes, the LED emits a single wavelength light, ensuring precise and consistent colour output. Its construction as a semiconductor lighting device, tailored for single-colour applications, makes it ideal for use in indicators, displays, and decorative lighting where distinct visual signals are critical.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 6000mcd
Forward Voltage 2.3V
Viewing Angle 15°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)


Trustpilot