HuiYuan 5034W2C-DSE-C LED White Circular 5mm 5000mcd 40° 20mA 3.2V

MPN
5034W2C-DSE-C
Brand
HuiYuan
EAN-13
2050004733273
Order Code
19-0727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

HuiYuan 5034W2C-DSE-C is a high-efficiency, white circular light emitting diode (LED) designed for applications requiring precise illumination and reliable performance. This 5 mm LED delivers a luminous intensity of 5000 millicandela (mcd), making it suitable for applications such as status indicators, panel backlighting, and general-purpose lighting. Operating at a forward current of 20 milliamperes (mA) and a forward voltage of 3.2 volts, it provides an optimal balance between power consumption and brightness. The LED has a narrow viewing angle of 40 degrees, ensuring focused light emission suitable for highlighting specific areas or components. Utilising semiconductor technology, this single-wavelength LED is ideal for use in various electrical and electronic systems where consistent and dependable lighting is essential.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 5000mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot