HuiYuan 5034B2C-DSB-B LED wired Blue Circular 5 mm 1500 mcd 40° 20 mA 3.2 V

MPN
5034B2C-DSB-B
Brand
HuiYuan
EAN-13
2050004733204
Order Code
19-0701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

HuiYuan 5034B2C-DSB-B is a wired blue light-emitting diode (LED) featuring a 5 mm circular package. This component emits light with a luminous intensity of 1500 millicandela (mcd) and a beam angle of 40 degrees, optimised for applications requiring focused illumination. Operating at a forward current of 20 milliamperes (mA) and a typical forward voltage of 3.2 volts (V), this semiconductor lighting device is designed for efficiency and reliability. It is suitable for a wide range of engineering applications including indicator lights, signal systems, and optical devices requiring a monochromatic light source. The 5034B2C-DSB-B's specific wavelength properties make it ideal for tasks where single-wavelength light is essential, such as sensing technology and precision lighting arrangements.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot