HuiYuan 5034R1C-DSD-D LED 5mm Red Circular 4000mcd 40° 20mA 2.1V

MPN
5034R1C-DSD-D
Brand
HuiYuan
EAN-13
2050004733785
Order Code
19-0716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

HuiYuan's 5034R1C-DSD-D is a 5 mm red circular light-emitting diode (LED) specifically designed to deliver consistent, high-intensity single-wavelength light output. This LED achieves a luminous intensity of 4000 millicandela at a forward current of 20 milliamperes and operates efficiently at a forward voltage of 2.1 volts. With a viewing angle of 40 degrees, the 5034R1C-DSD-D is ideal for precision applications requiring focused light emission, such as indicator lights, status displays, and various signal lighting in electronic devices. Its robust construction and reliable performance make it suitable for integration into semiconductor lighting systems where component longevity and consistent output are critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 4000mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot