HuiYuan 7206B2C-CSC-B LED wired Blue Circular 5 mm 3500 mcd 20 mA

MPN
7206B2C-CSC-B
Brand
HuiYuan
EAN-13
2050005015064
Order Code
19-0799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,608 in stock

HuiYuan 7206B2C-CSC-B is a high-performance LED designed for both reliability and efficiency in semiconductor lighting applications. As a 5 mm blue light-emitting diode, it produces a luminous intensity of 3500 millicandelas while operating at a forward current of 20 mA, making it suitable for applications requiring single-wavelength light. The component features a circular lens structure that enhances its directional light output, which is ideal for use in indicator lights, signal devices, and decorative lighting where precise colour output is essential. With its durable, wired construction, the HuiYuan 7206B2C-CSC-B is engineered for long-term usage in both indoor and outdoor environments, presenting a dependable solution for various engineering and electrical projects.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 3500mcd
Forward Voltage 5V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot