HuiYuan 5634Y1C-KSA-E LED 5 mm Yellow Cylindrical Wired 1600 mcd 90° 20 mA

MPN
5634Y1C-KSA-E
Brand
HuiYuan
EAN-13
2050005014814
Order Code
19-0768
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5634Y1C-KSA-E is a 5 mm cylindrical wired LED that emits yellow light with a luminous intensity of 1600 millicandela at a viewing angle of 90 degrees. Designed for applications requiring stable illumination, this LED operates efficiently at a forward current of 20 mA, making it ideal for use in indicator lights, signal displays, and various electronic projects where single wavelength light is necessary. The product offers consistent performance and durability, leveraging semiconductor technology to provide reliable lighting in diverse settings. Owing to its robust build and precise light output, it is well-suited for use in control panels and dashboard indicators, where clarity and efficiency are paramount. This component serves as an essential tool for engineers seeking to incorporate effective lighting solutions into their designs.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 1600mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (3)


Trustpilot