HuiYuan 5034B2C-DSC-C LED wired Blue Circular 5mm 3100mcd 40° 20mA 3.2V

MPN
5034B2C-DSC-C
Brand
HuiYuan
EAN-13
2050004733228
Order Code
19-0703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

HuiYuan 5034B2C-DSC-C is a high-performance LED featuring a 5 mm blue circular package, offering a luminous intensity of 3100 millicandela with a viewing angle of 40 degrees. This LED operates at a forward current of 20 milliamperes and a forward voltage of 3.2 volts, making it suitable for applications requiring efficient semiconductor lighting solutions. Characterised by its single wavelength light emission, the 5034B2C-DSC-C is ideal for use in electronic signage, indicator lights, and various applications in automotive and consumer electronics where precision lighting is essential. The robust construction of this LED ensures reliability and efficiency in diverse environmental conditions, contributing to its versatility in a range of engineering projects.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3100mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot