HuiYuan 5434W2C-LSB-C LED Bell-shaped White 5 mm 1900 mcd 100° 20 mA

MPN
5434W2C-LSB-C
Brand
HuiYuan
EAN-13
2050005017402
Order Code
19-0757
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5434W2C-LSB-C is a high-performance LED featuring a bell-shaped, white design with a 5 mm diameter, specifically engineered to emit light with a luminous intensity of 1900 millicandela at a viewing angle of 100 degrees. Operating at a forward current of 20 milliamperes, this component leverages semiconductor technology to deliver single-wavelength light, making it ideal for applications requiring precise light emission characteristics such as indicator lights, display backlighting, and automotive lighting systems. The robust design ensures reliability and longevity, marking it as a dependable choice for engineers seeking efficient, compact lighting solutions in various electronic and optical applications.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1900mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)


Trustpilot