HuiYuan 5034B2D-EHD-A LED Blue Circular 5mm 500mcd 50° 20mA wired

MPN
5034B2D-EHD-A
Brand
HuiYuan
EAN-13
2050005017174
Order Code
19-0704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 373 in stock

HuiYuan 5034B2D-EHD-A is a blue circular 5mm LED offering high luminous intensity at 500 millicandela with a viewing angle of 50 degrees and a typical forward current of 20 milliamperes. This single wavelength light emitting diode is engineered using semiconductor materials optimised for efficient light output and reliability in various lighting applications. Its robust design makes it ideal for use in indicator lights, display backlighting, and low-power lighting solutions such as electronic instrument panels or automotive lighting systems. The wired configuration of the 5034B2D-EHD-A ensures ease of installation and integration into existing circuits, adhering to industry standards for through-hole components.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot