HuiYuan 5034W2D-ESB-C LED White Circular 5mm 3500mcd 50° 20mA 3.1V

MPN
5034W2D-ESB-C
Brand
HuiYuan
EAN-13
2050004733457
Order Code
19-0729
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5034W2D-ESB-C is a white circular LED with a diameter of 5 mm, designed for precision lighting applications. Operating at 3.1 volts and a forward current of 20 milliamps, this light-emitting diode produces an impressive luminous intensity of 3500 millicandela within a 50-degree viewing angle. This LED is well-suited for various applications, including indicator lighting, status displays, and general-purpose illumination where a single wavelength of light is desirable. Its durable construction and consistent performance make it ideal for both consumer electronics and industrial instrumentation requiring reliable and efficient semiconductor lighting solutions.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 3500mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)


Trustpilot