HuiYuan 5003R4C-BPC-P LED Red Circular 5mm 75mcd 15° 20mA 2.1V Wired

MPN
5003R4C-BPC-P
Brand
HuiYuan
EAN-13
2050004733730
Order Code
19-0673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.034
500+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

HuiYuan 5003R4C-BPC-P is a high-performance red circular LED, featuring a 5 mm diameter design that delivers an intensity of 75 millicandela at a narrow viewing angle of 15 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, this LED is optimised for use in applications requiring precise light direction and intensity. Its compact form factor and efficient light-emitting diode technology make it suitable for a range of electronic and lighting projects, including status indicators, signal lighting, and general purpose illumination in semiconductor and electronic devices. This component is particularly valued in the design of optical instruments and circuitry that necessitate reliable and consistent light output at a single wavelength.
LED Colour Red
Dominant Wavelength 640nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 75mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot