HuiYuan 5034B2D-ESA-B LED Wired Blue Circular 5 mm 900 mcd 50° 20 mA 3.1 V

MPN
5034B2D-ESA-B
Brand
HuiYuan
EAN-13
2050004733426
Order Code
19-0705
Country of Origin
China
View Full Product Range (47)

Discontinued


HuiYuan 5034B2D-ESA-B is a LED component featuring a 5 mm circular, blue light-emitting diode design, engineered to provide a luminous intensity of 900 millicandela at a 50-degree viewing angle. The device operates efficiently with a forward current of 20 milliamperes and a forward voltage of 3.1 volts, making it suitable for a range of electrical and electronic applications. Its compact size and reliable performance render it ideal for use in indicator lights, display panels, and decorative lighting solutions. Constructed with semiconductor technology, this LED delivers single-wavelength light, ensuring high consistency and precision in applications where controlled illumination is crucial. It is designed for integration into wired setups where stable and long-lasting blue light emission is required.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 900mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (6)


Trustpilot