HuiYuan 6634W2C-LHC-B LED wired 5 mm White Cylindrical 900 mcd 120° 20 mA

MPN
6634W2C-LHC-B
Brand
HuiYuan
EAN-13
2050005014920
Order Code
19-0772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

HuiYuan 6634W2C-LHC-B is a high-performance LED designed for precision lighting applications. This cylindrical, wired Light Emitting Diode (LED) features a diameter of 5 mm and emits a bright white light with a luminosity of 900 millicandela and a viewing angle of 120 degrees, ensuring widespread light distribution. Operating at a current of 20 mA, the 6634W2C-LHC-B is ideal for use in electronic engineering applications requiring reliable, consistent illumination, such as indicator lights, signal applications, and various semiconductor lighting setups. Its single wavelength emission characteristics make it particularly suitable for systems where precise colour output is critical. This LED is well-suited for integration into circuits necessitating efficient light emitting solutions with a focus on durability and performance.
LED Colour White
Forward Current 20mA
Lens Type V-Top
Luminous Intensity 900mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot