HuiYuan 5634R1C-KSA-E LED Red Cylindrical 5 mm 1600 mcd 90° 20 mA

MPN
5634R1C-KSA-E
Brand
HuiYuan
EAN-13
2050005015644
Order Code
19-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,053 in stock

HuiYuan 5634R1C-KSA-E is a red cylindrical light-emitting diode characterised by its 5 mm diameter and high-intensity output of 1600 millicandela. Utilising a forward current of 20 mA, this LED offers a wide viewing angle of 90 degrees, making it suitable for a variety of illumination applications. The component's design is based on semiconductor technology, ensuring efficient performance for use in indicator lights, signage, and backlighting. Engineers may find this LED particularly advantageous in scenarios where precise wavelength emission is required, owing to its consistent single-wavelength output.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 1600mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot