HuiYuan 5434W2C-LHC-A LED Bell-shaped White 5 mm 500 mcd 100° 20 mA

MPN
5434W2C-LHC-A
Brand
HuiYuan
EAN-13
2050005017396
Order Code
19-0756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

HuiYuan's 5434W2C-LHC-A is a 5 mm bell-shaped light emitting diode (LED) designed to provide efficient and focused white light output. This LED offers a luminous intensity of 500 millicandela at a viewing angle of 100 degrees, operating optimally with a forward current of 20 mA. Its single wavelength emission is particularly beneficial in applications requiring consistent colour and brightness, such as in indicator lights, displays, and various signalling devices. The bell-shaped design ensures a wide-angle dispersion of light, making it suitable for use in environments where a broad field of light is essential. As a reliable component in semiconductor lighting systems, the HuiYuan 5434W2C-LHC-A is ideal for projects that demand robust performance in LED technology.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot