HuiYuan 2504G6D-KPC-S LED Green Rectangular Wired 2x5mm 75mcd 180° 20mA

MPN
2504G6D-KPC-S
Brand
HuiYuan
EAN-13
2050005013756
Order Code
19-0546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,369 in stock

HuiYuan 2504G6D-KPC-S is an LED component featuring a green rectangular design, measuring 2 x 5 mm, and delivering a luminous intensity of 75 millicandela at a viewing angle of 180 degrees. Operating at a forward current of 20 mA, this LED is crafted for efficient, single-wavelength light emission, making it suitable for applications requiring precise colour specifications. Its robust construction and reliability are ideal for use in signal indicators, display panels, and other semiconductor lighting solutions where consistent performance is critical. As a leaded component, it is designed for through-hole mounting, providing sturdy integration into various circuits and devices, ensuring ease of assembly for engineers and technicians in the field.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 180°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot