HuiYuan 5003G6C-BSA-S LED Green Circular 5 mm 1500 mcd 15° 20 mA 2.1 V

MPN
5003G6C-BSA-S
Brand
HuiYuan
EAN-13
2050004733150
Order Code
19-0659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

HuiYuan 5003G6C-BSA-S is a green circular 5 mm LED, distinguished by its specific emission characteristics and reliable performance. With an intensity of 1500 millicandela, a viewing angle of 15 degrees, and operating at a forward current of 20 mA and a forward voltage of 2.1 V, this light-emitting diode provides a consistent single wavelength output, ideal for a wide array of engineering applications. Typical uses include signalling and indicator lights, as well as various electronic display systems, owing to its precise light emission and energy-efficient operation. Its robust design and standard size facilitate easy integration into both existing assemblies and new designs, making it a dependable choice for professional engineers seeking quality semiconductor lighting solutions.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot