HuiYuan 5434R1C-LSA-E LED Red 5 mm Bell-shaped 1500 mcd 100° 20 mA Wired

MPN
5434R1C-LSA-E
Brand
HuiYuan
EAN-13
2050005017310
Order Code
19-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
50+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

HuiYuan 5434R1C-LSA-E is a wired, 5 mm, red, bell-shaped light-emitting diode (LED) designed to provide precise illumination with a luminous intensity of 1500 millicandela and a viewing angle of 100 degrees. This LED is optimised for a forward current of 20 mA, making it an efficient choice for applications requiring consistent and reliable light output. Engineered for single wavelength light emission, the HuiYuan 5434R1C-LSA-E is suitable for use in semiconductor lighting systems, signal indicators, and visual displays where clarity and uniformity of light are crucial. Its compact design and robust construction ensure durability and optimal performance in various industrial and electronic applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot